
S1A-312208 | |
---|---|
DigiKey Part Number | 4256-S1A-312208-ND |
Manufacturer | |
Manufacturer Product Number | S1A-312208 |
Description | BOX WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box White Cover Included, Hand Held X 0.840" (21.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Height | 0.840" (21.34mm) | |
Area (L x W) | 6.98in² (45.0cm²) | |
Design | Cover Included, Hand Held | |
Color | White | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.99000 | $61.99 |
5 | $52.96400 | $264.82 |
10 | $49.50700 | $495.07 |
25 | $45.28240 | $1,132.06 |
50 | $42.32400 | $2,116.20 |
100 | $39.55970 | $3,955.97 |
250 | $36.17932 | $9,044.83 |
500 | $35.50050 | $17,750.25 |