P3A-210603K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3A-210603K

DigiKey Part Number
4256-P3A-210603K-ND
Manufacturer
Manufacturer Product Number
P3A-210603K
Description
BOX ABS BLACK 2.14"L X 0.67"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held 2.138" L x 0.673" W (54.31mm x 17.09mm) X 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.138" L x 0.673" W (54.31mm x 17.09mm)
Height
0.375" (9.53mm)
Area (L x W)
1.43in² (9.2cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
In-Stock: 818
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$37.36000$37.36
5$31.94000$159.70
10$29.84700$298.47
25$27.30000$682.50
50$25.51820$1,275.91
100$23.85130$2,385.13
250$21.81368$5,453.42
500$20.38824$10,194.12
1,000$20.11695$20,116.95
Manufacturers Standard Package