
NMJ6HC-S | |
|---|---|
DigiKey Part Number | 6473-NMJ6HC-S-ND |
Manufacturer | |
Manufacturer Product Number | NMJ6HC-S |
Description | JACK 1/4" STEREO SWITCHED - SOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder Lug |
Series | Shielding Unshielded |
Packaging Box | Features Mounting Hardware, Thread Lock |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Operating Temperature -25°C ~ 70°C |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Bronze |
Internal Switch(s) Three Switches | Panel Hole Size 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $18.77000 | $187.70 |
| 25 | $17.58760 | $439.69 |
| 50 | $16.74720 | $837.36 |
| 200 | $15.18595 | $3,037.19 |
| 400 | $14.46100 | $5,784.40 |
| 600 | $14.05328 | $8,431.97 |
| 1,000 | $13.55586 | $13,555.86 |
| 2,600 | $12.67272 | $32,949.07 |

