
NC3MXX | |
|---|---|
DigiKey Part Number | 6473-NC3MXX-ND |
Manufacturer | |
Manufacturer Product Number | NC3MXX |
Description | CABLE END XX SERIES 3 PIN MALE - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Color Silver |
Mfr | Ingress Protection IP40 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 16A |
Shell Size - Insert XLR | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.315" (3.50mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation N (Normal) | Contact Material Bronze |
Primary Material Metal | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Finish Nickel | Applications Audio |
Contact Finish - Mating Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 10 | $36.84100 | $368.41 |
| 25 | $34.53360 | $863.34 |
| 50 | $32.88440 | $1,644.22 |
| 100 | $31.31320 | $3,131.32 |
| 300 | $28.97777 | $8,693.33 |
| 500 | $27.95244 | $13,976.22 |
| 1,000 | $26.61924 | $26,619.24 |
| 2,500 | $24.95449 | $62,386.22 |






