
NC3FBH2 | |
|---|---|
DigiKey Part Number | 6473-NC3FBH2-ND |
Manufacturer | |
Manufacturer Product Number | NC3FBH2 |
Description | RECEPTACLE B SERIES 3 PIN FEMALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Color Silver |
Packaging Box | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -30°C ~ 80°C |
Termination Solder | Contact Material Bronze |
Fastening Type Latch Lock | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $34.76900 | $347.69 |
| 25 | $32.59000 | $814.75 |
| 50 | $31.03280 | $1,551.64 |
| 100 | $29.55050 | $2,955.05 |
| 300 | $27.34663 | $8,203.99 |
| 500 | $26.37868 | $13,189.34 |
| 1,000 | $25.12055 | $25,120.55 |
| 2,500 | $23.54960 | $58,874.00 |

