
S3A4004V0M-AI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A4004V0M-AI1ATTR-ND - Tape & Reel (TR) 5446-S3A4004V0M-AI1ATCT-ND - Cut Tape (CT) 5446-S3A4004V0M-AI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A4004V0M-AI1AT |
Description | MRAM MEMORY IC 4MBIT QSPI 3.3V 1 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.45000 | $83.45 |
| 10 | $77.54500 | $775.45 |
| 25 | $75.16080 | $1,879.02 |
| 50 | $73.36040 | $3,668.02 |
| 100 | $71.56980 | $7,156.98 |
| 250 | $69.23064 | $17,307.66 |
| 500 | $67.48848 | $33,744.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $65.77619 | $65,776.19 |


