SB72EX-100CR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NetBurner Inc.
In Stock: 8
Unit Price: $2,392.11000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB72EX-100CR

DigiKey Part Number
SB72EX-100CR-ND
Manufacturer
Manufacturer Product Number
SB72EX-100CR
Description
SBC 62.5MHZ 1 CORE 8MB/8MB RAM
Customer Reference
Detailed Description
Single Board Computer 62.5MHz 1 Core 8MB/8MB RAM ColdFire 5272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NetBurner Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
ColdFire 5272
Speed
62.5MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
4.200" x 3.250" (106.68mm x 82.55mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
8MB/8MB
Storage Interface
-
Video Outputs
-
Ethernet
10/100 Mbps (1)
USB
-
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable