
SB72-301IR | |
---|---|
DigiKey Part Number | 528-1018-ND |
Manufacturer | |
Manufacturer Product Number | SB72-301IR |
Description | SBC 62.5MHZ 1 CORE 8MB/8MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 62.5MHz 1 Core 8MB/8MB RAM ColdFire 5272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ColdFire 5272 | |
Speed | 62.5MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.250" x 2.000" (82.55mm x 50.80mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 8MB/8MB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | 10/100 Mbps (1) | |
USB | - | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |