
NN AMC MAXIPCEY | |
---|---|
DigiKey Part Number | 1816-NNAMCMAXIPCEY-ND |
Manufacturer | |
Manufacturer Product Number | NN AMC MAXIPCEY |
Description | FULL RANGE EXPLORER KIT |
Customer Reference | |
Detailed Description | Neonode Touch Sensor Module Proximity, IR Touch Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, IR Touch | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | - | |
Note | - |