
T1561AM-2.4/5.X-S | |
---|---|
DigiKey Part Number | 730-1084-ND |
Manufacturer | |
Manufacturer Product Number | T1561AM-2.4/5.X-S |
Description | FLEXABLE WHIP ANTENNA FOR 2.4GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.30000 | $165.30 |
10 | $131.75300 | $1,317.53 |
25 | $123.36480 | $3,084.12 |
100 | $114.14660 | $11,414.66 |
250 | $109.75264 | $27,438.16 |
500 | $107.10474 | $53,552.37 |