
STDCRG2-12.288M | |
---|---|
DigiKey Part Number | 644-STDCRG2-12.288MTR-ND - Tape & Reel (TR) 644-STDCRG2-12.288MCT-ND - Cut Tape (CT) 644-STDCRG2-12.288MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-12.288M |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.75200 | $37.52 |
25 | $3.55360 | $88.84 |
50 | $3.40600 | $170.30 |
100 | $3.26470 | $326.47 |
250 | $3.08732 | $771.83 |
500 | $2.95958 | $1,479.79 |
1,000 | $2.83706 | $2,837.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.65338 | $7,960.14 |
6,000 | $2.54370 | $15,262.20 |
9,000 | $2.48168 | $22,335.12 |
15,000 | $2.40571 | $36,085.65 |
21,000 | $2.35698 | $49,496.58 |
30,000 | $2.30643 | $69,192.90 |