
STDCRA1-20M | |
---|---|
DigiKey Part Number | 644-STDCRA1-20MTR-ND - Tape & Reel (TR) 644-STDCRA1-20MCT-ND - Cut Tape (CT) 644-STDCRA1-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRA1-20M |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $6.01900 | $60.19 |
25 | $5.69520 | $142.38 |
50 | $5.46040 | $273.02 |
100 | $5.23370 | $523.37 |
250 | $4.94960 | $1,237.40 |
500 | $4.74480 | $2,372.40 |
1,000 | $4.54848 | $4,548.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.61601 | $10,848.03 |
6,000 | $3.46667 | $20,800.02 |
9,000 | $3.38704 | $30,483.36 |