STDCQS1-25M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCQS1-27M

DigiKey Part Number
644-STDCQS1-27MTR-ND - Tape & Reel (TR)
644-STDCQS1-27MCT-ND - Cut Tape (CT)
644-STDCQS1-27MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCQS1-27M
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$6.66700$66.67
25$6.30600$157.65
50$6.04320$302.16
100$5.79370$579.37
250$5.47904$1,369.76
500$5.25242$2,626.21
1,000$5.03523$5,035.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.70945$14,128.35
6,000$4.51497$27,089.82
9,000$4.40502$39,645.18
15,000$4.27040$64,056.00
Manufacturers Standard Package