NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

STDCQS1-12M

DigiKey Part Number
644-STDCQS1-12MTR-ND - Tape & Reel (TR)
644-STDCQS1-12MCT-ND - Cut Tape (CT)
644-STDCQS1-12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCQS1-12M
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCQS1-12M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.71700$47.17
25$4.46160$111.54
50$4.27740$213.87
100$4.10040$410.04
250$3.87760$969.40
500$3.71692$1,858.46
1,000$3.56322$3,563.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.33253$9,997.59
6,000$3.19484$19,169.04
9,000$3.11696$28,052.64
15,000$3.02164$45,324.60
21,000$2.96045$62,169.45
Manufacturers Standard Package