25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

STDCQR1-25M

DigiKey Part Number
644-STDCQR1-25MTR-ND - Tape & Reel (TR)
644-STDCQR1-25MCT-ND - Cut Tape (CT)
644-STDCQR1-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCQR1-25M
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$6.83200$68.32
25$6.46520$161.63
50$6.19740$309.87
100$5.94000$594.00
250$5.61760$1,404.40
500$5.38524$2,692.62
1,000$5.16253$5,162.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.82854$14,485.62
6,000$4.62917$27,775.02
9,000$4.51645$40,648.05
15,000$4.37843$65,676.45
Manufacturers Standard Package