
S510M804MD | |
---|---|
DigiKey Part Number | S510M804MD-ND |
Manufacturer | |
Manufacturer Product Number | S510M804MD |
Description | FREQ SYNTH 510MHZ TO 804MHZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Frequency Synthesizer 510MHz ~ 804MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NDK (NIHON DEMPA KOGYO CO., LTD) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 510MHz ~ 804MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,010.14000 | $7,010.14 |