
NT3225SA-52.000000MHZ-S1 | |
---|---|
DigiKey Part Number | 644-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NT3225SA-52.000000MHZ-S1 |
Description | XTAL OSC VCTCXO 52.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 52 MHz VCTCXO Clipped Sine Wave Oscillator 2.4V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 52 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.4V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |