
NX1255GB-3.579545MHZ | |
---|---|
DigiKey Part Number | 644-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX1255GB-3.579545MHZ |
Description | CRYSTAL 3.579545MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±50ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.104" (2.65mm) |