NT3225SA3.2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT3225SA-26.000000MHZ-G8

DigiKey Part Number
644-1110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NT3225SA-26.000000MHZ-G8
Description
XTAL OSC VCTCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 2.75V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.75V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.