
NSC5344B-100M | |
|---|---|
DigiKey Part Number | 644-NSC5344B-100MTR-ND - Tape & Reel (TR) 644-NSC5344B-100MCT-ND - Cut Tape (CT) 644-NSC5344B-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5344B-100M |
Description | XTAL OSC XO 100MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.32000 | $56.32 |
| 10 | $48.95900 | $489.59 |
| 25 | $46.30000 | $1,157.50 |
| 50 | $44.38620 | $2,219.31 |
| 100 | $42.55370 | $4,255.37 |
| 250 | $41.93820 | $10,484.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $35.48042 | $70,960.84 |

