
NSC5318C-38.4M | |
---|---|
DigiKey Part Number | 644-NSC5318C-38.4MTR-ND - Tape & Reel (TR) 644-NSC5318C-38.4MCT-ND - Cut Tape (CT) 644-NSC5318C-38.4MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5318C-38.4M |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $13.22800 | $132.28 |
25 | $12.51040 | $312.76 |
50 | $11.99140 | $599.57 |
100 | $11.49540 | $1,149.54 |
250 | $10.87104 | $2,717.76 |
500 | $10.42172 | $5,210.86 |
1,000 | $10.05026 | $10,050.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.34557 | $28,036.71 |
6,000 | $8.96036 | $53,762.16 |
9,000 | $8.74268 | $78,684.12 |