
CS14439-76.8M | |
|---|---|
DigiKey Part Number | 644-CS14439-76.8MTR-ND - Tape & Reel (TR) 644-CS14439-76.8MCT-ND - Cut Tape (CT) 644-CS14439-76.8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14439-76.8M |
Description | CRYSTAL WITH THERMISTOR 76.8MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz Crystal 7pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | Operating Mode Fundamental |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (1.6x1.2) |
Type MHz Crystal (w/Thermistor) | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency 76.8 MHz | Height - Seated (Max) 0.026" (0.65mm) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $14.70800 | $147.08 |
| 25 | $13.90760 | $347.69 |
| 50 | $13.33200 | $666.60 |
| 100 | $12.77950 | $1,277.95 |
| 250 | $12.08592 | $3,021.48 |
| 500 | $11.58640 | $5,793.20 |
| 1,000 | $11.32101 | $11,321.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.39030 | $31,170.90 |
| 6,000 | $9.96227 | $59,773.62 |


