


CS15191-30M | |
---|---|
DigiKey Part Number | 644-CS15191-30MTR-ND - Tape & Reel (TR) 644-CS15191-30MCT-ND - Cut Tape (CT) 644-CS15191-30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS15191-30M |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.97200 | $49.72 |
25 | $4.69880 | $117.47 |
50 | $4.50460 | $225.23 |
100 | $4.31770 | $431.77 |
250 | $4.08340 | $1,020.85 |
500 | $3.91448 | $1,957.24 |
1,000 | $3.75256 | $3,752.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.50963 | $10,528.89 |
6,000 | $3.36463 | $20,187.78 |
9,000 | $3.28265 | $29,543.85 |
15,000 | $3.18223 | $47,733.45 |
21,000 | $3.11782 | $65,474.22 |