13.56 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.56 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS15188-13.56M

DigiKey Part Number
644-CS15188-13.56MTR-ND - Tape & Reel (TR)
644-CS15188-13.56MCT-ND - Cut Tape (CT)
644-CS15188-13.56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS15188-13.56M
Description
CRYSTAL 13.5600MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.56 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.96600$49.66
25$4.69280$117.32
50$4.49880$224.94
100$4.31220$431.22
250$4.07820$1,019.55
500$3.90948$1,954.74
1,000$3.74777$3,747.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.50515$10,515.45
6,000$3.36033$20,161.98
9,000$3.27846$29,506.14
15,000$3.17817$47,672.55
21,000$3.11384$65,390.64
Manufacturers Standard Package