


CS14527-40M | |
|---|---|
DigiKey Part Number | 644-CS14527-40MTR-ND - Tape & Reel (TR) 644-CS14527-40MCT-ND - Cut Tape (CT) 644-CS14527-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14527-40M |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-400-8-33-RWY-TR | ECS Inc. | 291 | XC3000CT-ND | $4.11000 | Direct |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.34400 | $53.44 |
| 25 | $5.05440 | $126.36 |
| 50 | $4.84420 | $242.21 |
| 100 | $4.64350 | $464.35 |
| 250 | $4.39128 | $1,097.82 |
| 500 | $4.20958 | $2,104.79 |
| 1,000 | $4.03544 | $4,035.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.77424 | $11,322.72 |
| 6,000 | $3.61832 | $21,709.92 |
| 9,000 | $3.53017 | $31,771.53 |
| 15,000 | $3.42222 | $51,333.30 |
| 21,000 | $3.35296 | $70,412.16 |


