


CS14525-27M | |
---|---|
DigiKey Part Number | 644-CS14525-27MTR-ND - Tape & Reel (TR) 644-CS14525-27MCT-ND - Cut Tape (CT) 644-CS14525-27MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14525-27M |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.91500 | $49.15 |
25 | $4.65280 | $116.32 |
50 | $4.45840 | $222.92 |
100 | $4.27490 | $427.49 |
250 | $4.04224 | $1,010.56 |
500 | $3.87514 | $1,937.57 |
1,000 | $3.71477 | $3,714.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.95315 | $8,859.45 |
6,000 | $2.83115 | $16,986.90 |
9,000 | $2.76215 | $24,859.35 |
15,000 | $2.69598 | $40,439.70 |