
CS10578-32M | |
---|---|
DigiKey Part Number | 644-CS10578-32MTR-ND - Tape & Reel (TR) 644-CS10578-32MCT-ND - Cut Tape (CT) 644-CS10578-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10578-32M |
Description | CRYSTAL 32.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $8.26500 | $82.65 |
25 | $7.81720 | $195.43 |
50 | $7.49440 | $374.72 |
100 | $7.18410 | $718.41 |
250 | $6.79404 | $1,698.51 |
500 | $6.51316 | $3,256.58 |
1,000 | $6.24381 | $6,243.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.83997 | $17,519.91 |
6,000 | $5.59893 | $33,593.58 |
9,000 | $5.46270 | $49,164.30 |
15,000 | $5.29583 | $79,437.45 |