
CS10127-48M | |
---|---|
DigiKey Part Number | 644-CS10127-48MTR-ND - Tape & Reel (TR) 644-CS10127-48MCT-ND - Cut Tape (CT) 644-CS10127-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10127-48M |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 10pF 80 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $6.10100 | $61.01 |
25 | $5.77080 | $144.27 |
50 | $5.53260 | $276.63 |
100 | $5.30430 | $530.43 |
250 | $5.01592 | $1,253.98 |
500 | $4.80852 | $2,404.26 |
1,000 | $4.60974 | $4,609.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.31138 | $12,934.14 |
6,000 | $4.13332 | $24,799.92 |
9,000 | $4.03264 | $36,293.76 |
15,000 | $3.90936 | $58,640.40 |
21,000 | $3.83028 | $80,435.88 |