26 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
NX2016SA Series

CS07225-26M

DigiKey Part Number
644-CS07225-26MTR-ND - Tape & Reel (TR)
644-CS07225-26MCT-ND - Cut Tape (CT)
644-CS07225-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS07225-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Customer Reference
Detailed Description
26 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS07225-26M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Fundamental
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
26 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Load Capacitance
8pF
Height - Seated (Max)
0.020" (0.50mm)
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS08144-26MNDK (NIHON DEMPA KOGYO CO., LTD)1,338644-CS08144-26MCT-ND$6.41000Similar
CS09818-26MNDK (NIHON DEMPA KOGYO CO., LTD)572644-CS09818-26MCT-ND$6.41000Similar
In-Stock: 33
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.54100$55.41
25$5.23880$130.97
50$5.02340$251.17
100$4.81530$481.53
250$4.55340$1,138.35
500$4.36512$2,182.56
1,000$4.18450$4,184.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91365$11,740.95
6,000$3.75199$22,511.94
9,000$3.66058$32,945.22
15,000$3.54865$53,229.75
21,000$3.47686$73,014.06
Manufacturers Standard Package