
OWISFT0905-102 | |
---|---|
DigiKey Part Number | 3949-OWISFT0905-102TR-ND - Tape & Reel (TR) 3949-OWISFT0905-102CT-ND - Cut Tape (CT) 3949-OWISFT0905-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWISFT0905-102 |
Description | CMC 1MH 800MA 2LN 5 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 5 MHz 800mA DCR 310mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5 kOhms @ 5 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.15200 | $71.52 |
25 | $6.61800 | $165.45 |
50 | $6.23880 | $311.94 |
100 | $5.88150 | $588.15 |
250 | $5.44160 | $1,360.40 |
500 | $5.13088 | $2,565.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.83825 | $4,838.25 |
2,000 | $4.56261 | $9,125.22 |
3,000 | $4.40892 | $13,226.76 |
5,000 | $4.22282 | $21,114.10 |
7,000 | $4.10550 | $28,738.50 |