


CS00582-39M | |
---|---|
DigiKey Part Number | 644-CS00582-39MTR-ND - Tape & Reel (TR) 644-CS00582-39MCT-ND - Cut Tape (CT) 644-CS00582-39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00582-39M |
Description | CRYSTAL 39.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS00582-39M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.89400 | $58.94 |
25 | $5.57160 | $139.29 |
50 | $5.34100 | $267.05 |
100 | $5.12030 | $512.03 |
250 | $4.84172 | $1,210.43 |
500 | $4.64154 | $2,320.77 |
1,000 | $4.44948 | $4,449.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.53726 | $10,611.78 |
6,000 | $3.39116 | $20,346.96 |
9,000 | $3.30856 | $29,777.04 |
15,000 | $3.30309 | $49,546.35 |