
NSC5346B-100M | |
---|---|
DigiKey Part Number | 644-NSC5346B-100MTR-ND - Tape & Reel (TR) 644-NSC5346B-100MCT-ND - Cut Tape (CT) 644-NSC5346B-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5346B-100M |
Description | XTAL OSC XO 100MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.46000 | $47.46 |
10 | $41.26800 | $412.68 |
25 | $39.02840 | $975.71 |
50 | $37.41420 | $1,870.71 |
100 | $36.16860 | $3,616.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $29.90442 | $59,808.84 |