NX2016SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX2016SA Series
NX2016SA Series

CS11213-32M

DigiKey Part Number
644-CS11213-32MTR-ND - Tape & Reel (TR)
644-CS11213-32MCT-ND - Cut Tape (CT)
644-CS11213-32MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11213-32M
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
32 MHz Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS11213-32M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,456
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.74600$37.46
25$3.54640$88.66
50$3.39820$169.91
100$3.25820$325.82
250$3.08108$770.27
500$2.95348$1,476.74
1,000$2.83131$2,831.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64799$7,943.97
6,000$2.53852$15,231.12
9,000$2.47662$22,289.58
15,000$2.40081$36,012.15
21,000$2.35218$49,395.78
30,000$2.30174$69,052.20
36,000$2.27637$81,949.32
Manufacturers Standard Package