30-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6134A

DigiKey Part Number
1913-NV6134ATR-ND - Tape & Reel (TR)
1913-NV6134ACT-ND - Cut Tape (CT)
1913-NV6134ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6134A
Description
GANFAST WITH GANSENSE, SINGLE, 6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Full Bridge 700 V 5 A 30-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Full Bridge
Current
5 A
Voltage
700 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.30000$30.30
10$22.85100$228.51
25$20.98400$524.60
100$18.93290$1,893.29
250$17.95452$4,488.63
500$17.36512$8,682.56
1,000$16.88001$16,880.01
2,500$16.36790$40,919.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$16.05932$80,296.60
Manufacturers Standard Package