
NV6134A-RA | |
---|---|
DigiKey Part Number | 1913-NV6134A-RATR-ND - Tape & Reel (TR) 1913-NV6134A-RACT-ND - Cut Tape (CT) 1913-NV6134A-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6134A-RA |
Description | GANFAST WITH GANSENSE, SINGLE, 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 5 A 30-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Full Bridge | |
Current | 5 A | |
Voltage | 700 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.38000 | $30.38 |
10 | $22.91000 | $229.10 |
25 | $21.03760 | $525.94 |
100 | $18.98130 | $1,898.13 |
250 | $18.00044 | $4,500.11 |
500 | $17.40952 | $8,704.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.52298 | $33,045.96 |