
NV6133A-RA | |
---|---|
DigiKey Part Number | 1913-NV6133A-RATR-ND - Tape & Reel (TR) 1913-NV6133A-RACT-ND - Cut Tape (CT) 1913-NV6133A-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6133A-RA |
Description | GANFAST WITH GANSENSE, SINGLE, 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 4 A 30-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Full Bridge | |
Current | 4 A | |
Voltage | 700 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.79449 | $15,794.49 |