Image for GBU6D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6D

DigiKey Part Number
1913-GBU6D-ND
Manufacturer
Manufacturer Product Number
GBU6D
Description
BRIDGE RECT 1PHASE 200V 6A GBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU6D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Manufacturer
Navitas Semiconductor, Inc.
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$4.54534$22,726.70