DB106G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.79913

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9,479
Unit Price: $9.62000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.08900
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 346
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.77256
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB106G

DigiKey Part Number
1913-DB106G-ND
Manufacturer
Manufacturer Product Number
DB106G
Description
BRIDGE RECT 1PHASE 800V 1A DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole DB
Datasheet
 Datasheet
EDA/CAD Models
DB106G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.48886$14,888.60