
UA7307TC | |
---|---|
DigiKey Part Number | 2156-UA7307TC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | UA7307TC |
Description | AUDIO AMPLIFIER, PDIP8 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 16V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | 8-DIP | |
Package / Case | 8-DIP (0.400", 10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
107 | $21.97421 | $2,351.24 |