
DS90CR216MTD | |
---|---|
DigiKey Part Number | 2156-DS90CR216MTD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR216MTD |
Description | LINE RECEIVER, 4 FUNC, 4 RCVR, C |
Customer Reference | |
Detailed Description | LVDS Interface 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LVDS | |
Interface | LVDS | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
23 | $40.35130 | $928.08 |