
LNA-40-00101800-25-10P | |
---|---|
DigiKey Part Number | 1949-1179-ND |
Manufacturer | |
Manufacturer Product Number | LNA-40-00101800-25-10P |
Description | IC RF AMP VSAT 100MHZ-18GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 100MHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 100MHz ~ 18GHz | |
P1dB | 10dBm | |
Gain | 40dB | |
Noise Figure | 2.5dB | |
RF Type | VSAT | |
Voltage - Supply | 15V | |
Current - Supply | 300mA | |
Test Frequency | 100MHz ~ 18GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |