
LNA-30-02000600-09-10P | |
---|---|
DigiKey Part Number | 1949-LNA-30-02000600-09-10P-ND |
Manufacturer | |
Manufacturer Product Number | LNA-30-02000600-09-10P |
Description | IC RF AMP VSAT 2GHZ-6GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 10dBm | |
Gain | 30dB | |
Noise Figure | 0.9dB | |
RF Type | VSAT | |
Voltage - Supply | 15V | |
Current - Supply | 200mA | |
Test Frequency | 2GHz ~ 6GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |