
779-10 | |
---|---|
DigiKey Part Number | 1949-1109-ND |
Manufacturer | |
Manufacturer Product Number | 779-10 |
Description | RF ATTENUATOR 10DB NTYPE MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | N-Type In-Line Module | |
Base Product Number |