
768A-30 | |
---|---|
DigiKey Part Number | 1949-1102-ND |
Manufacturer | |
Manufacturer Product Number | 768A-30 |
Description | RF ATTENUATOR 30DB NTYPE MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 11 GHz 20W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 11 GHz | |
Power (Watts) | 20W | |
Package / Case | N-Type In-Line Module | |
Base Product Number |