
4777-3 | |
|---|---|
DigiKey Part Number | 1949-1075-ND |
Manufacturer | |
Manufacturer Product Number | 4777-3 |
Description | RF ATTENUATOR 3DB SMA MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 6W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 6W | |
Package / Case | SMA In-Line Module | |
Base Product Number |

