



MYC-YA151C-256N256D-65-I-T | |
---|---|
DigiKey Part Number | 3309-MYC-YA151C-256N256D-65-I-T-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YA151C-256N256D-65-I-T |
Description | System-On-Module STM32MP151 |
Customer Reference | |
Detailed Description | Single Board Computer 650MHz Core RAM ARM® Cortex®-A7, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, ARM® Cortex®-M4 | |
Speed | 650MHz | |
Size / Dimension | 1.540" x 1.460" (39.00mm x 37.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.86000 | $179.86 |