
87351212 | |
|---|---|
DigiKey Part Number | 2160-87351212-ND |
Manufacturer | |
Manufacturer Product Number | 87351212 |
Description | KDT/P-EX 08 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.315" (8.00mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $135.53250 | $542.13 |

