Grommet, Entry Plate 0.157" (4.00mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87351204

DigiKey Part Number
2160-87351204-ND
Manufacturer
Manufacturer Product Number
87351204
Description
KDT/P-EX 04
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Grommet, Entry Plate 0.157" (4.00mm) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.157" (4.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Yellow
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$135.53250$542.13
Manufacturers Standard Package