Grommet, Entry Plate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87351010

DigiKey Part Number
2160-87351010-ND
Manufacturer
Manufacturer Product Number
87351010
Description
KDP/P-EX 24/7 SET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Aluminum
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,353.86000$4,353.86
Manufacturers Standard Package