87171212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87171212
Murrplastik Systems Product Line

87171212

DigiKey Part Number
2160-87171212-ND
Manufacturer
Manufacturer Product Number
87171212
Description
FRAME GROMMET SPLIT BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.118" ~ 0.157" (3.00mm ~ 4.00mm)
Features
-
Material
Thermoplastic
Color
Black
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.98000$45.98
10$39.08400$390.84
25$36.63080$915.77
50$34.88200$1,744.10
100$33.21680$3,321.68
250$31.13676$7,784.19
500$29.65140$14,825.70
1,000$28.23714$28,237.14
2,500$27.03350$67,583.75
Manufacturers Standard Package